Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-52-430Copy
Newark Part No.74AK9080
Product RangeBradyBondz Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $112.350 |
Price for:Each
Minimum: 1
Multiple: 1
$112.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-52-430Copy
Newark Part No.74AK9080
Product RangeBradyBondz Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height15.24mm
Label Width48.26mm
Label Diameter-
Label MaterialPolyester
Label ColourTransparent
Pack Quantity250
Product RangeBradyBondz Series
SVHCTo Be Advised
Product Overview
M6-52-430 is a harsh environment multi-purpose clear polyester labels for M6, M7 printers - 0.6" x 1.9". Clear polyester (B-430) labels are designed for applications that use barcodes, alphanumeric, graphic symbols and logos and require nameplate-like quality.
- Glossy, clear labels are thermal transfer printable and feature a durable permanent acrylic adhesive
- Excellent resistance to most chemicals, oils and water
- UL approved, CSA accepted
- Service temperature range from -70 to 100°F (-56 to 137°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
48.26mm
Label Material
Polyester
Pack Quantity
250
SVHC
To Be Advised
Label Height
15.24mm
Label Diameter
-
Label Colour
Transparent
Product Range
BradyBondz Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
