Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM6-71-430Copy
Newark Part No.74AK9102
Product RangeWorkHorse Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $51.290 |
Price for:Each
Minimum: 1
Multiple: 1
$51.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM6-71-430Copy
Newark Part No.74AK9102
Product RangeWorkHorse Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height5.08mm
Label Width8.89mm
Label Diameter-
Label MaterialPolyester
Label ColourTransparent
Pack Quantity750
Product RangeWorkHorse Series
SVHCTo Be Advised
Product Overview
M6-71-430 is a harsh environment multi-purpose clear polyester labels for M6 M7 printers - 0.2" x 0.35". Clear polyester (B-430) labels are designed for applications that use barcodes, alphanumeric, graphic symbols and logos and require nameplate-like quality.
- Glossy, clear labels are thermal transfer printable and feature a durable permanent acrylic adhesive
- Excellent resistance to most chemicals, oils and water
- UL approved, CSA accepted
- Service temperature range from -70 to 100°F (-56 to 137°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
8.89mm
Label Material
Polyester
Pack Quantity
750
SVHC
To Be Advised
Label Height
5.08mm
Label Diameter
-
Label Colour
Transparent
Product Range
WorkHorse Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
