Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.680 |
Price for:Each
Minimum: 1
Multiple: 1
$31.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
M6-80-424 is a paper labels for M6 M7 printers - 0.9" x 0.75". Paper labels with permanent rubber adhesive (B-424) provide good contrast and smear resistance for thermal transfer and barcode printing applications.
- White matte paper label stock features permanent rubber adhesive
- Low cost is ideal for all general purpose labeling projects
- Service temperature range from -40 to 122°F (-40 to 50°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
19.05mm
Label Material
Paper
Pack Quantity
250
SVHC
To Be Advised
Label Height
22.86mm
Label Diameter
-
Label Colour
White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
