Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM61-R4310Copy
Newark Part No.99Y7572
Product RangeR4300 Series
Your Part Number
428 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.130 |
Price for:Each
Minimum: 1
Multiple: 1
$45.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM61-R4310Copy
Newark Part No.99Y7572
Product RangeR4300 Series
Technical Datasheet
Printer BrandBrady BMP61, M610, M611 Printers
Cartridge Original Type Number-
Ink ColourBlack
Consumable TypeInk Ribbon
Product RangeR4300 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
M61-R4310 is a R4300 series black, halogen free ribbon for M6 printer. This offers strong resistance against smearing and chemicals when printed on the appropriate Brady label material. It is recommended for printing on paper and films that have a matte or rough surface, such as B-427 Self-Laminating Vinyl and B-499 Nylon Cloth from Brady. Self-contained ribbon cartridges are hassle-free and easy to replace with no printer calibration and ribbon threading. Tough, smear-proof ribbon produces long lasting printed text that can withstand years in industrial areas.
- Printer compatible with BMP61, M610, M611
- Chemical resistant, smear resistant properties
- 2inch ribbon width, 75ft roll length
Technical Specifications
Printer Brand
Brady BMP61, M610, M611 Printers
Ink Colour
Black
Product Range
R4300 Series
Cartridge Original Type Number
-
Consumable Type
Ink Ribbon
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for M61-R4310
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
