Print Page
Image is for illustrative purposes only. Please refer to product description.

344 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $826.790 |
Price for:Each
Minimum: 1
Multiple: 1
$826.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM610Copy
Newark Part No.74AK9279
Technical Datasheet
Printer TypeHand Held
Printer TechnologyThermal Transfer
Print Resolution300dpi
Product Range-
Plug TypeUS
For Use WithBrady BM-, BMC-, M6-, M6C- Labels
SVHCTo Be Advised
Product Overview
M610 is a M610 handheld label maker. Get the durability your work demands. Do more with enhanced capabilities like military grade shock resistance, below freezing operating temps and the widest range of data entry options. Plus, print up to 4,500 labels on a full charge.
- Design and print labels using a keypad or desktop software
- Work longer with an enhanced Gen3 Li-ION battery – print 4,500 labels on a full charge
- Easily import and export label files, lists and graphics to printer through USB 2.0/USB flash drive
- Print labels at 2” per second print speed
- Get added durability with a printer that is resistant to MIL-STD-810G grade and 6-foot drops
- Operate your printer in 0°-110°F temperatures
Contents
(1) M610 label printer (M610), (1) AC adapter/battery charger (M-ACPOWER), (1) self laminating cable wraps (M6-11-427), (1) black ribbon (M61-R4310); (1) li-ION rechargeable battery (M-LION-BATTERY), (1) printed quick start guide, (1) product USB, (1) USB cord.
Technical Specifications
Printer Type
Hand Held
Print Resolution
300dpi
Plug Type
US
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
-
For Use With
Brady BM-, BMC-, M6-, M6C- Labels
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
