Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7-169-593-YLCopy
Newark Part No.74AK9402
Product RangeM710 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $190.790 |
Price for:Each
Minimum: 1
Multiple: 1
$190.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-169-593-YLCopy
Newark Part No.74AK9402
Product RangeM710 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height45.72mm
Label Width45.72mm
Label Diameter-
Label MaterialPolyester
Label ColourYellow
Pack Quantity100
Product RangeM710 Series
SVHCTo Be Advised
Product Overview
M7-169-593-YL is a raised panel labels for M7 printers - 1.8" x 1.8", yellow. Raised panel adhesive-taped polyester (B-593) labels are designed for patch panel identification, external push-buttons, switches and internal connection points.
- Can be used as rating and serial plates using alphanumeric that require nameplate quality
- Aggressive adhesive and solvent resistance makes them a great replacement for engraved tags
- UL approved
- Service temperature range from -4 to 212°F (-20 to 100°C)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
45.72mm
Label Material
Polyester
Pack Quantity
100
SVHC
To Be Advised
Label Height
45.72mm
Label Diameter
-
Label Colour
Yellow
Product Range
M710 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
