Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7-R6200Copy
Newark Part No.74AK9300
Product RangeR6200 Series
Your Part Number
237 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $76.640 |
Price for:Each
Minimum: 1
Multiple: 1
$76.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-R6200Copy
Newark Part No.74AK9300
Product RangeR6200 Series
Technical Datasheet
Printer BrandBrady BMP71, M710 Printers
Cartridge Original Type Number-
Ink ColourBlack
Consumable TypeInk Ribbon
Product RangeR6200 Series
SVHCTo Be Advised
Product Overview
M7-R6200 is a R6200 series halogen free ribbon for M7 printers - black. M710 series snap-in print ribbons enable 5-second ribbon supply changes. No calibrating, no threading, no waste, no hassles and the ink always faces the right direction. Recommended for printing on glossy, smooth or semi-matte label stock, such as B-498 repositionable vinyl cloth and B-486 metallized polyester.
- One-color ribbon for printing a single color onto a label
- Offer scratch, smear, heat and chemical resistance when printed on appropriate Brady® label material
- Self-contained M710 series ribbon cartridges insert straight into the printer with ease
Technical Specifications
Printer Brand
Brady BMP71, M710 Printers
Ink Colour
Black
Product Range
R6200 Series
Cartridge Original Type Number
-
Consumable Type
Ink Ribbon
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
