Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoM7-R6800-WTCopy
Newark Part No.74AK9304
Product RangeR6800 Series
Your Part Number
67 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.940 |
Price for:Each
Minimum: 1
Multiple: 1
$82.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM7-R6800-WTCopy
Newark Part No.74AK9304
Product RangeR6800 Series
Technical Datasheet
Printer BrandBrady BMP71, M710 Printers
Cartridge Original Type Number-
Ink ColourWhite
Consumable TypeInk Ribbon
Product RangeR6800 Series
SVHCTo Be Advised
Product Overview
M7-R6800-WT is a R6800 series halogen free ribbon for M7 printers - white. M710 series snap-in print ribbons enable 5-second ribbon supply changes. No calibrating, no threading, no waste, no hassles and the ink always faces the right direction. Recommended for printing on dark-colored heat shrinkable tubing materials, such as black B-345 PermaSleeve® high temperature wire markers from Brady®. R6800 series white resin ribbons offer excellent solvent, scratch and smudge resistance when printed on the appropriate label material from Brady®.
- One-color ribbon for printing a single color onto a label
- Self-contained M710 series ribbon cartridges insert straight into the printer with ease
Technical Specifications
Printer Brand
Brady BMP71, M710 Printers
Ink Colour
White
Product Range
R6800 Series
Cartridge Original Type Number
-
Consumable Type
Ink Ribbon
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
