Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoPTL-8-439Copy
Newark Part No.01C8922
Product RangePTL Series
Your Part Number
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoPTL-8-439Copy
Newark Part No.01C8922
Product RangePTL Series
Technical Datasheet
Marker TypeSelf Adhesive
Legend-
Marker Dimensions12.7mm x 15.24m
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangePTL Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Marker Type
Self Adhesive
Marker Dimensions
12.7mm x 15.24m
Legend Colour
-
Product Range
PTL Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
