Print Page
Image is for illustrative purposes only. Please refer to product description.

354 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.550 |
Price for:Each
Minimum: 1
Multiple: 1
$47.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoPWM-PK-8Copy
Newark Part No.48F5355
Technical Datasheet
Marker TypeSelf Adhesive Repositionable
Marker Dimensions-
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The PWM-PK-8 is a Porta-Pack® black on white 10-page Wire Marker Book made of repositionable vinyl cloth with 1 to 15, 16 to 90, A to Z, +, -, /, 0 legend. This Porta-Pack book is a convenient way to ensure the wire markers you need are always on hand. Slim, lightweight, pocket-sized book is easy to carry.
- Easy to use
- Unique comb design allows for easy refill of book
- Consecutive letters and numbers repeated style
Applications
Computers & Computer Peripherals
Contents
Terminal marker with each wire marker.
Technical Specifications
Marker Type
Self Adhesive Repositionable
Marker Dimensions
-
Legend Colour
Black
Product Range
-
Legend
A to Z, 0 to 15, 16 to 90, /
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
