Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoQSCopy
Newark Part No.57AC5693
Product RangeQuickSleeve Series
Your Part Number
36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $90.790 |
Price for:Each
Minimum: 1
Multiple: 1
$90.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoQSCopy
Newark Part No.57AC5693
Product RangeQuickSleeve Series
Technical Datasheet
Sleeving Tool TypeApplicator
For Use WithBrady Heat Shrink Wire Marker Sleeves
Product RangeQuickSleeve Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The QS QuickSleeve Hand Held Wire Marker Sleeve Applicator from Brady is an intuitive multi-tool designed to quickly and easily apply heat shrink wire marker sleeves on to wires.
- Save time and money with increased marker sleeve application output
- Complete label application and wire termination with four slanted tubes and terminal block sized screwdriver
- Built-in LED flashlight for use in low-lit conditions
- Ergonomic design for cramp-free, comfortable all-day use
- Compatible with Brady® marker sleeve sizes 0.094", 0.125", 0.187", 0.25" size sleeves
- Compatible wire diameters 0.023" - 0.215" (0.58 mm - 5.46 mm)
- Dimensions 1.34" dia. x 4.77" length (34.0 mm x 121.1 mm)
- Three #13 button cell batteries included
Applications
Cable & Wire Marking
Technical Specifications
Sleeving Tool Type
Applicator
Product Range
QuickSleeve Series
For Use With
Brady Heat Shrink Wire Marker Sleeves
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
