Print Page
Image is for illustrative purposes only. Please refer to product description.

1,083 In Stock
Need more?
15 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
1068 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $170.090 |
Price for:Each
Minimum: 1
Multiple: 1
$170.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoR4302Copy
Newark Part No.28C0160
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length300m
Tape Width60mm
Tape Material-
Label Tape ColorBlack
For Use WithBrady BBP81, BBP72 Series & PR Plus Label Printers
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The R4302 is a thermal transfer Printer Ribbon for use with Brady BBP81, BBP72 series and PR Plus label printers. Strong environmental resistance against smearing and chemicals. Also, reliable, sharp-edge print quality to maximize bar code readability.
Applications
Industrial
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
60mm
Label Tape Color
Black
Product Range
-
Tape Length
300m
Tape Material
-
For Use With
Brady BBP81, BBP72 Series & PR Plus Label Printers
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
