Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.660 |
Price for:Each
Minimum: 1
Multiple: 1
$52.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoR6010Copy
Newark Part No.48F5381
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length22.4m
Tape Width50.8mm
Accessory TypePrinter Ribbon
Tape MaterialPolyester
Label Tape ColorBlack
For Use WithBrady TLS2200 And TLS PC Link Label Printers
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The R6010 is a black Printer Ribbon for use with TLS 2200® and TLS-PC Link® label printers.
Applications
Maintenance & Repair, Computers & Computer Peripherals, Portable Devices
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
50.8mm
Tape Material
Polyester
For Use With
Brady TLS2200 And TLS PC Link Label Printers
SVHC
No SVHC (14-Jun-2023)
Tape Length
22.4m
Accessory Type
Printer Ribbon
Label Tape Color
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
