Print Page
THT-18-435-3
Label, Thermal Transfer Printable, 25.4mm H x 76.2mm W, Metallized Polyester, Silver, 3000
Image is for illustrative purposes only. Please refer to product description.

37 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $337.040 |
Price for:Reel of 3000
Minimum: 1
Multiple: 1
$337.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-18-435-3Copy
Newark Part No.04H3998
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions25.4mm x 76.2mm
Label Height25.4mm
Label Width76.2mm
Label MaterialMetallised Polyester
Label ColourSilver
Pack Quantity3000
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The THT-18-435-3 is a silver Thermal Transfer Printable Label with acrylic adhesive, made of metalized polyester with smooth glossy finish. The 30230 label is suitable for use with Brady 1244, 1344, 2461, 3481, 6441, 300MVP Plus, 200MVP Plus, 300X-Plus II, 360X-Plus II, 600X-Plus II, Tagus T200, T300, IP300, IP600 and BBP81 thermal transfer printers.
Applications
Industrial
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
25.4mm
Label Material
Metallised Polyester
Pack Quantity
3000
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
25.4mm x 76.2mm
Label Width
76.2mm
Label Colour
Silver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
