Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $362.240 |
Price for:Reel of 3000
Minimum: 1
Multiple: 1
$362.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-18-483-3Copy
Newark Part No.46P5764
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Dimensions25.4mm x 76.2mm
Label Width76.2mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity3000
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The THT-18-483-3 is a white Thermal Transfer Printable Label with permanent rubber based adhesive, made of ultra aggressive polyester with smooth, powder coated, textured/rough gloss surface. The 31332 label is suitable for use with Brady 1244, 1344, 2461, 3481, 6441, 300MVP Plus, 200MVP Plus, 300X-Plus II, 360X-Plus II, 600X-Plus II, Tagus T200, T300, IP300, IP600 and BBP81 thermal transfer printers.
Applications
Industrial
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
25.4mm x 76.2mm
Label Diameter
-
Label Colour
White
Product Range
-
Label Height
25.4mm
Label Width
76.2mm
Label Material
Polyester
Pack Quantity
3000
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
