Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $215.240 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$215.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-19-435-1Copy
Newark Part No.04H4018
Technical Datasheet
Label TypeIdentification
Label Height50.8mm
Label Dimensions50.8mm x 76.2mm
Label Width76.2mm
Label MaterialPolyester
Label ColourSilver
Pack Quantity1000
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The THT-19-435-1 is a silver Thermal Transfer Printable Label with acrylic adhesive, made of metalized polyester with smooth glossy finish. The 30231 label is suitable for use with Brady 1244, 1344, 2461, 3481, 6441, 300MVP Plus, 200MVP Plus, 300X-Plus II, 360X-Plus II, 600X-Plus II, Tagus T200, T300, IP300, IP600 and BBP81 thermal transfer printers.
Applications
Industrial
Technical Specifications
Label Type
Identification
Label Dimensions
50.8mm x 76.2mm
Label Material
Polyester
Pack Quantity
1000
SVHC
No SVHC (17-Jan-2023)
Label Height
50.8mm
Label Width
76.2mm
Label Colour
Silver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
