Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHT-5-423-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AH3055
Product RangeWorkHorse ToughBond
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $406.410 |
Price for:Reel of 10000
Minimum: 1
Multiple: 1
$406.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-5-423-10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.83AH3055
Product RangeWorkHorse ToughBond
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity10000
Product RangeWorkHorse ToughBond
SVHCTo Be Advised
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
10000
SVHC
To Be Advised
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
WorkHorse ToughBond
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
