Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHT-55-402-3Copy
Newark Part No.77M8277
Product RangeTHT Series
Your Part Number
78 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $85.910 |
Price for:Spool of 3000
Minimum: 1
Multiple: 1
$85.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-55-402-3Copy
Newark Part No.77M8277
Product RangeTHT Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions50.8mm x 101.6mm
Marker MaterialPaper
Legend Colour-
Marker ColourWhite
Product RangeTHT Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
50.8mm x 101.6mm
Legend Colour
-
Product Range
THT Series
Legend
-
Marker Material
Paper
Marker Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
