Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHT-70-729-20Copy
Newark Part No.27Y5455
Product RangeUltraTemp Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,342.950 |
Price for:Spool of 20000
Minimum: 1
Multiple: 1
$1,342.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-70-729-20Copy
Newark Part No.27Y5455
Product RangeUltraTemp Series
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Marker Dimensions6.35mm x 6.35mm
Marker MaterialPI (Polyimide)
Legend Colour-
Marker ColourWhite
Product RangeUltraTemp Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Thermal Transfer
Marker Dimensions
6.35mm x 6.35mm
Legend Colour
-
Product Range
UltraTemp Series
Legend
Blank (No Legend)
Marker Material
PI (Polyimide)
Marker Colour
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
