Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHT-75-427-3Copy
Newark Part No.04H4306
Product RangeTHT Series
Your Part Number
201 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $454.640 |
Price for:Reel of 3000
Minimum: 1
Multiple: 1
$454.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-75-427-3Copy
Newark Part No.04H4306
Product RangeTHT Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 57.15mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeTHT Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The THT-75-427-3 is a printable, Self-laminating Vinyl Label for thermal transfer printers. Self-laminating vinyl features white printable area with a clear tail that wraps around marker. Tail serves as over laminate to protect the print. Superior resistance to abrasion, solvents, water, oil and dirt.
- White/translucent color
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 57.15mm
Legend Colour
-
Product Range
THT Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
