Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHT-9-427-10Copy
Newark Part No.77M8019
Product RangeTHT Series
Your Part Number
528 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $907.190 |
Price for:Reel of 10000
Minimum: 1
Multiple: 1
$907.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHT-9-427-10Copy
Newark Part No.77M8019
Product RangeTHT Series
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions25.4mm x 36.5mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product RangeTHT Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The THT-9-427-10 is a white/translucent Thermal Transfer Label made of B-427 self-laminating vinyl. The 30111 printable self-laminating vinyl label is suitable for use with thermal transfer printers.
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 36.5mm
Legend Colour
-
Product Range
THT Series
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for THT-9-427-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
