Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHTEP-175-593-.5Copy
Newark Part No.10M0534
Product RangeB-593 Series
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $551.240 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$551.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHTEP-175-593-.5Copy
Newark Part No.10M0534
Product RangeB-593 Series
Technical Datasheet
Label TypeIdentification
Label Dimensions19.1mm x 76.2mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity500
Product RangeB-593 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Identification
Label Material
Polyester
Pack Quantity
500
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
19.1mm x 76.2mm
Label Colour
White
Product Range
B-593 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
