Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoTHTEP-176-593-.5BKCopy
Newark Part No.10M0539
Product RangeB-593 Series
Your Part Number
12 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $633.140 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
$633.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTHTEP-176-593-.5BKCopy
Newark Part No.10M0539
Product RangeB-593 Series
Technical Datasheet
Label TypeIdentification
Label Dimensions25.4mm x 76.2mm
Label MaterialPolyester
Label ColourBlack
Pack Quantity500
Product RangeB-593 Series
SVHCTo Be Advised
Technical Specifications
Label Type
Identification
Label Material
Polyester
Pack Quantity
500
SVHC
To Be Advised
Label Dimensions
25.4mm x 76.2mm
Label Colour
Black
Product Range
B-593 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
