Print Page
Image is for illustrative purposes only. Please refer to product description.

384 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.490 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
$50.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoTL-PK-1Copy
Newark Part No.04H4417
Technical Datasheet
Label TypeTamperproof
Label Height-
Label Dimensions20.32mm Dia
Label Width-
Label Diameter20.32mm
Label MaterialVinyl Film
Label LegendWarranty Void If Seal Is Broken
Label ColourRed on White
Pack Quantity300
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The TL-PK-1 is a 20.32mm red on white Tamperseals® Label, made of tamper-resistant vinyl, with WARRANTY VOID IF SEAL IS BROKEN legend. Brady's Tamperseals® label is designed for sealing access points, protecting adjustments and sealing enclosures. Offers printable tamper evident labels for use with thermal transfer, laser and dot matrix printers.
- Circle shape
- Tamperseals in a 20-page pocket size book
- Fractures easily tamper Indication
Applications
Security, Imaging, Video & Vision
Technical Specifications
Label Type
Tamperproof
Label Dimensions
20.32mm Dia
Label Diameter
20.32mm
Label Legend
Warranty Void If Seal Is Broken
Pack Quantity
300
SVHC
No SVHC (10-Jun-2022)
Label Height
-
Label Width
-
Label Material
Vinyl Film
Label Colour
Red on White
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
