Print Page
WM-1-PK
Wire Marker, Card, Pre-Printed, Self Adhesive Repositionable, 1, 6.35mm x 38.1mm, Vinyl Cloth
Image is for illustrative purposes only. Please refer to product description.

102 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $86.090 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$86.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoWM-1-PKCopy
Newark Part No.26R7773
Technical Datasheet
Marker TypeSelf Adhesive Repositionable
Legend1
Marker Dimensions6.35mm x 38.1mm
Marker MaterialVinyl Cloth
Legend ColourBlack
Marker ColourWhite
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The WM-1-PK is a black on white Wire Marker Card made of matte finished repositionable vinyl cloth with solid numbers repeated on it. WM-series wire marker is able to withstand moderate heat, oil and dirt. Labels hold tightly to the wire due to its high adhesion property and can be re-used with ease if repositioning is required.
Applications
Industrial
Technical Specifications
Marker Type
Self Adhesive Repositionable
Marker Dimensions
6.35mm x 38.1mm
Legend Colour
Black
Product Range
-
Legend
1
Marker Material
Vinyl Cloth
Marker Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for WM-1-PK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
