
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $224.700 |
| 5+ | $220.200 |
| 10+ | $215.710 |
| 25+ | $211.220 |
| 50+ | $206.720 |
Product Information
Product Overview
ES-020 provides simple instant networked serial ports. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser. For Windows our in-house designed (32 bit and 64 bit) driver gives you local COM ports, retaining existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally. You can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone. Serial Port Tunneling (individually configurable) allows serial cable replacement over any distance, no software required. On Windows OS TCP/IP sockets are handled by the Winsock API, this will differ on other OSs. Suitable to be wired into existing power and network infrastructure or can be used with our PW-600 power supply .
- 1 port RS232
- Max baud rate 1,000,000 (1MegaBaud)
- 10/100Base TX Ethernet port
- User friendly interface, simple to use, powerful in operation
- Web configuration and RFC2217 compliant interface for non-Windows users
- IP-30 rated enclosure
- LED status indication
- Serial port tunneling (individually configurable) allows serial cable replacement over any distance
- Simple operation for each and every operating system
Technical Specifications
1Ports
10Mbps, 100Mbps
DIN Rail / Wall
No SVHC (25-Jun-2025)
1 Port
RJ45 x 1, Terminal Block
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
