
1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $209.880 |
Product Information
Product Overview
The ES-257 provides simple instant networked serial ports. A web interface allows secure configuration and control of the serial ports over a local network or the internet using any browser. For Windows our in-house designed (32 bit and 64 bit) driver gives you local COM ports, retaining existing software applications and allowing you to connect across your network to remote devices just as if they were attached locally. Serial Port Tunnelling (individually configurable) allows serial cable replacement over any distance, no software required. You can access the device via TCP/IP sockets from any networked device like an Android tablet, PC or phone. On Windows OS TCP/IP sockets are handled by the Winsock API, this will differ on other OSs.
- 2 Port RS-232
- Ethernet to Serial Device Server
- Data rate from 110 to 921,600 baud
- User friendly interface, simple to use, powerful in operation
- Web configuration and RFC2217 compliant interface for non-Windows users
- IP-30 rated enclosure
- LED status indication
- Power supply included (power input 5-30V DC)
Applications
Communications & Networking, Consumer Electronics
Contents
Instruction CD with manual, Microsoft signed drivers and utilities
Technical Specifications
10/100 RJ45 Ethernet
-
2 x RS-232 Serial
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
