Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoES-357Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26R2656
Product RangeES Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $218.660 |
Price for:Each
Minimum: 1
Multiple: 1
$218.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoES-357Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26R2656
Product RangeES Series
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, Terminal Block
Device Server MountingDIN Rail / Wall
Product RangeES Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Ideal for industrial use, this interface allows users to access remote serial devices via ethernet.
- Provides access to one RS232 and one RS422/485 serial port
- Instant cable replacement providing network integration on Windows XP and Vista
- Easy to configure web based interface
- Power input 5-30 V DC via serial
- Supports Win XP/Vista/7/8 and Server 2003/2008
- Dimensions (HxWxD): 21x120x62mm
Applications
Communications & Networking, Consumer Electronics, Portable Devices
Contents
Interface, software and user guide.
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Wall
SVHC
No SVHC (25-Jun-2025)
No. of Serial Communication Ports
2 Port
Port Types
RJ45 x 1, Terminal Block
Product Range
ES Series
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
