Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoES-522Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67AC3715
Product RangeES Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $432.890 |
Price for:Each
Minimum: 1
Multiple: 1
$432.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoES-522Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67AC3715
Product RangeES Series
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports2 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, Terminal Block x 2
Device Server MountingDIN Rail
Product RangeES Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail
SVHC
No SVHC (17-Jan-2023)
No. of Serial Communication Ports
2 Port
Port Types
RJ45 x 1, Terminal Block x 2
Product Range
ES Series
Technical Docs (1)
Alternatives for ES-522
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
