Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoES-551Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67AC3716
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $432.870 |
| 5+ | $424.210 |
| 10+ | $415.560 |
| 25+ | $406.900 |
| 50+ | $398.240 |
Price for:Each
Minimum: 1
Multiple: 1
$432.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoES-551Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.67AC3716
Technical Datasheet
No. of Ethernet Ports1Ports
No. of Serial Communication Ports1 Port
Network Speeds10Mbps, 100Mbps
Port TypesRJ45 x 1, Terminal Block
Device Server MountingDIN Rail / Wall
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Ethernet Ports
1Ports
Network Speeds
10Mbps, 100Mbps
Device Server Mounting
DIN Rail / Wall
SVHC
No SVHC (25-Jun-2025)
No. of Serial Communication Ports
1 Port
Port Types
RJ45 x 1, Terminal Block
Product Range
-
Technical Docs (4)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
