Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoSW-104Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AC4278
Also Known AsGTIN UPC EAN: 0837324004175
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $67.380 |
Price for:Each
Minimum: 1
Multiple: 1
$67.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-104Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67AC4278
Also Known AsGTIN UPC EAN: 0837324004175
Technical Datasheet
No. of Ports4Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch Mounting-
Port TypesRJ45 x 4
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Industrial 4 port Fast Ethernet switch with an uncased design; ideal for in-vehicle use and a range of other embedded applications
- Extended operating temperature range for use in various environments (-40°C to +80°C)
- Each Ethernet port is magnetically isolated
- Dual redundant power input (+5VDC to +30VDC)
- Power consumption is optimised based on the status of the link device
- Auto MDI/MDI-X crossover support on all ports
- Simply plug and connect, no software needed
- Provides solder points for adding additional RJ45 ports for custom applications
- Mounting holes are connected to functional earth
Technical Specifications
No. of Ports
4Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 4
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
-
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
