Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoSW-125Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ5217
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $157.720 |
Price for:Each
Minimum: 1
Multiple: 1
$157.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-125Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.90AJ5217
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged PoE+ Fast Ethernet
Ethernet Switch Mounting-
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
SW-125 is an embedded industrial 5 port PoE+ 10/100 Ethernet switch. Industrial temperature range of -40°C to +70°C and dual input redundant power supply with wide voltage range means it can be powered from USB or on the 24V factory floor. Power terminal is removable with numbered pins for easy wiring. Power consumption is optimized based on the status of the link device. No software required. Send power and data to remote CCTV cameras, PoE telephones, PoE Wi-Fi access points, NVRs, and more.
- 5 port PoE+ 10/100 fast Ethernet device, ports 1-4 PoE+ capable
- Fully compliant to IEEE 802.3af/at
- PoE power budget: 90W at 70°C between all 4 PoE ports simultaneously
- Redundant dual power inputs: +44V to +57VDC
- Compact, embeddable design, allows power and data to be combined on the same Ethernet cable
- Easy wire removable screw terminal block
- Power consumption is optimized based on the status of the link device
- 1500VRMS magnetic isolation from Ethernet
- Dimension is 100 x 90 x 60mm
- Embedded format, takes up minimal space, with mounting holes connected to functional earth
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Unmanaged PoE+ Fast Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
-
Network Speeds
10Mbps, 100Mbps
Product Range
-
Technical Docs (1)
Alternatives for SW-125
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
