Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoSW-505Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4282
Product RangeBrainboxes SW-5xx Industrial Switches
Also Known AsGTIN UPC EAN: 837324003895
Your Part Number
216 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $92.640 |
Price for:Each
Minimum: 1
Multiple: 1
$92.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoSW-505Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4282
Product RangeBrainboxes SW-5xx Industrial Switches
Also Known AsGTIN UPC EAN: 837324003895
Technical Datasheet
No. of Ports5Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeFast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 5
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeBrainboxes SW-5xx Industrial Switches
SVHCNo SVHC (25-Jun-2025)
Product Overview
Industrial 5 port fast Ethernet network switch that is ideal for factory, vehicle and marine applications.
- Extended operating temperature range for use in harsh environments (-40°C to +80°C)
- Each Ethernet port is galvanically isolated
- Broadcast storm protection
- Simply plug and connect, no software needed
- Auto MDI/MDI-X crossover support on all ports
- IP-20 rated non-conducting polyamide case with integrated DIN rail mount
- +5VDC to +30VDC power supply input range
- Redundant power input for backup power
- Dimensions (HxWxD): 99x23x94mm
Technical Specifications
No. of Ports
5Ports
Ethernet Switch Type
Fast Ethernet
Port Types
RJ45 x 5
Input Voltage Type
VDC
SVHC
No SVHC (25-Jun-2025)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
Brainboxes SW-5xx Industrial Switches
Technical Docs (3)
Alternatives for SW-505
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
