Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAINBOXES
Manufacturer Part NoUS-324Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4342
Also Known AsGTIN UPC EAN: 837324002119
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $77.140 |
Price for:Each
Minimum: 1
Multiple: 1
$77.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAINBOXES
Manufacturer Part NoUS-324Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AC4342
Also Known AsGTIN UPC EAN: 837324002119
Technical Datasheet
Convert FromUSB
Convert ToRS-422/RS-485
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
USB to Serial adapter providing one RS422/485 serial port. Data transfer rates up to 921,600 baud rates and the 128 byte deep transmit and 256 byte receive FIFOS, coupled with 1Mbit line drivers deliver uncompromising performance on your laptop/PC. Drivers for Windows 32 bit and 64 bit Operating Systems including Windows XP, Server 2003, Vista, Server 2008, Windows 7 and Windows 8 with additional drivers for both Mac OS X and Linux. USB to serial is the quick low cost way to connect your computer to a serial comms enabled device. Boost software gives industry leading functionality and compatibility.
- Connect a serial comms device to a PC
- Data transfer rates up to 921,600 Baud
- 128 byte transmit and 256 byte receive FIFOS
- Supplied with test and terminal software
- Lifetime manufacturer warranty
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 20x35x90mm
Technical Specifications
Convert From
USB
Product Range
-
Convert To
RS-422/RS-485
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for US-324
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
