Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00441A007 100MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09X0535
Your Part Number
115 In Stock
4 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $119.410 |
| 25+ | $114.590 |
| 50+ | $111.910 |
| 100+ | $108.700 |
| 250+ | $105.480 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$119.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00441A007 100MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09X0535
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorBrown
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 0.12mm
Reel Length (Metric)100m
Reel Length (Imperial)328.08ft
Operating Temperature Max260°C
Conductor Area CSA0.08mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.71mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
28AWG
Reel Length (Metric)
100m
Operating Temperature Max
260°C
Voltage Rating
300V
External Diameter
0.71mm
Product Range
-
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 0.12mm
Reel Length (Imperial)
328.08ft
Conductor Area CSA
0.08mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
