Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAND REX
Manufacturer Part NoSPC00492A001 100MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09X0565
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.860 |
| 25+ | $94.780 |
| 50+ | $88.830 |
| 100+ | $86.280 |
| 250+ | $83.730 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$102.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRAND REX
Manufacturer Part NoSPC00492A001 100MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.09X0565
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorRed
Wire Gauge32AWG
No. of Max Strands x Strand Size7 x 0.079mm
Reel Length (Metric)100m
Operating Temperature Max260°C
Conductor Area CSA0.04mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.59mm
Approval Specification-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
32AWG
Reel Length (Metric)
100m
Conductor Area CSA
0.04mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (27-Jun-2024)
Jacket Color
Red
No. of Max Strands x Strand Size
7 x 0.079mm
Operating Temperature Max
260°C
Voltage Rating
300V
External Diameter
0.59mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
