Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRAUER
Manufacturer Part NoP50Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67C9952
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.540 |
| 5+ | $30.350 |
| 10+ | $29.050 |
| 25+ | $27.590 |
| 50+ | $25.770 |
| 100+ | $24.310 |
| 250+ | $22.110 |
Price for:Each
Minimum: 1
Multiple: 1
$32.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamp Type
Push Pull
Height
42mm
Weight
0.05kg
Hole Diameter
4.8mm
SVHC
To Be Advised
Holding Force
50N
Length
67mm
Vertical Arm Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
