Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BRAUER |
|---|---|
| Manufacturer Part No | P600Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 67C9957 |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
5 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $91.820 |
| 5+ | $86.940 |
| 10+ | $84.460 |
| 25+ | $80.710 |
| 50+ | $75.560 |
Price for:Each
Minimum: 1
Multiple: 1
$91.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BRAUER |
|---|---|
| Manufacturer Part No | P600Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 67C9957 |
| Technical Datasheet | |
| Clamp Type | Push Pull |
| Holding Force | 600N |
| Height | 67mm |
| Length | 127mm |
| Weight | 0.45kg |
| Vertical Arm Length | - |
| Hole Diameter | 5.5mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Clamp Type | Push Pull |
|---|---|
| Height | 67mm |
| Weight | 0.45kg |
| Hole Diameter | 5.5mm |
| SVHC | To Be Advised |
| Holding Force | 600N |
|---|---|
| Length | 127mm |
| Vertical Arm Length | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
