Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRENNENSTUHL
Manufacturer Part No1099140001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M5102
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.410 |
| 25+ | $129.150 |
| 50+ | $126.240 |
| 100+ | $122.730 |
| 250+ | $119.220 |
Price for:Each
Minimum: 1
Multiple: 1
$134.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1099140001Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.34M5102
Technical Datasheet
Connector to ConnectorMains Plug Euro to 4x Mains Socket, Euro
Cable Length - Metric40m
Current Rating-
Voltage Rating-
Jacket ColorGrey
Product Range-
Cable Length - Imperial131ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
Mains Plug Euro to 4x Mains Socket, Euro
Current Rating
-
Jacket Color
Grey
Cable Length - Imperial
131ft
Cable Length - Metric
40m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
