Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRENNENSTUHL
Manufacturer Part No1165430Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M0011
Your Part Number
811 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.380 |
| 50+ | $16.200 |
| 100+ | $15.260 |
| 250+ | $14.380 |
| 500+ | $13.640 |
Price for:Each
Minimum: 1
Multiple: 1
$17.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1165430Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M0011
Technical Datasheet
Connector Type AMains Plug, Schuko
Connector to ConnectorMains Plug, Schuko to CEE 7/4 Socket
Cable Length - Metric3m
Connector Type BCEE 7/4 Socket
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial9.8ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1165430 is a 3m quality Extension Cable with earthed plug and socket, childproof sockets. This extension cable is designed for normal use in dry conditions, IP20.
- Plastic material
- DE Plug-in system
Applications
Power Management
Technical Specifications
Connector Type A
Mains Plug, Schuko
Cable Length - Metric
3m
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
9.8ft
Connector to Connector
Mains Plug, Schuko to CEE 7/4 Socket
Connector Type B
CEE 7/4 Socket
Voltage Rating
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
