Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRENNENSTUHL
Manufacturer Part No1165440Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M0012
Your Part Number
103 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.900 |
| 5+ | $16.720 |
| 10+ | $15.950 |
| 25+ | $15.040 |
| 50+ | $14.230 |
| 100+ | $12.890 |
| 250+ | $12.470 |
Price for:Each
Minimum: 1
Multiple: 1
$17.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1165440Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M0012
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to CEE 7/7 Receptacle
Connector Type ASchuko Plug
Connector Type BSchuko Socket
Cable Length - Metric5m
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial16.4ft
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1165440 is a 5m quality Extension Cable with earthed plug and socket, childproof sockets. This extension cable is designed for normal use in dry conditions, IP20.
- Plastic material
- DE Plug-in system
Applications
Power Management
Technical Specifications
Connector to Connector
CEE 7/7 Plug to CEE 7/7 Receptacle
Connector Type B
Schuko Socket
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
16.4ft
Connector Type A
Schuko Plug
Cable Length - Metric
5m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
