Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRENNENSTUHL
Manufacturer Part No1165460Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M0013
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.200 |
| 5+ | $27.460 |
| 10+ | $26.300 |
| 25+ | $25.260 |
| 50+ | $24.000 |
| 100+ | $22.890 |
Price for:Each
Minimum: 1
Multiple: 1
$29.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1165460Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M0013
Technical Datasheet
Connector to ConnectorMains Plug, Schuko to Mains Socket, Swiss
Cable Length - Metric10m
Current Rating-
Voltage Rating-
Jacket ColorBlack
Product Range-
Cable Length - Imperial33ft
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector to Connector
Mains Plug, Schuko to Mains Socket, Swiss
Current Rating
-
Jacket Color
Black
Cable Length - Imperial
33ft
Cable Length - Metric
10m
Voltage Rating
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
