Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.240 |
| 50+ | $14.920 |
| 100+ | $13.780 |
| 250+ | $12.950 |
| 500+ | $12.220 |
Price for:Each
Minimum: 1
Multiple: 1
$16.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1506550Copy
Newark Part No.86R1367
Technical Datasheet
Time Min-
Time Max24h
Contact Style-
Contact Current Max15.21A
Controller Output-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Time Min
-
Contact Style
-
Controller Output
-
SVHC
No SVHC (23-Jan-2024)
Time Max
24h
Contact Current Max
15.21A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
