Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.350 |
| 50+ | $26.050 |
| 100+ | $24.070 |
| 250+ | $22.600 |
| 500+ | $21.350 |
Price for:Each
Minimum: 1
Multiple: 1
$28.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1507490Copy
Newark Part No.43Y2422
Technical Datasheet
Time Min-
Time Max24h
Contact Style-
Contact Current Max16A
Controller OutputDigital
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Time Min
-
Contact Style
-
Controller Output
Digital
SVHC
No SVHC (23-Jan-2024)
Time Max
24h
Contact Current Max
16A
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
