Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $9.760 | $0.581 |
| 50+ | $8.770 | $0.581 |
| 100+ | $8.060 | $0.581 |
| 250+ | $7.440 | $0.581 |
| 500+ | $6.970 | $0.581 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1508530Copy
Newark Part No.35M0291
Convert FromUK
Convert ToEuro Plug
Current Rating13A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1508530
2 Products Found
Technical Specifications
Convert From
UK
Current Rating
13A
Connector Body Material
-
Product Range
-
Convert To
Euro Plug
Connector Colour
Black
Voltage Rating VAC
250V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
