Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $129.790 |
| 5+ | $123.400 |
| 10+ | $117.640 |
| 25+ | $112.530 |
Price for:Each
Minimum: 1
Multiple: 1
$129.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part NoBKV2/4TCopy
Newark Part No.34M5247
Technical Datasheet
Voltage Rating VAC400V
Current Rating16A
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BKV2/4T is a 16A 400V power distribution Small Energy Station with solid, break-resistant plastic housing and jet-water protected. It is suitable for use with the universal outdoor use according to BGI 608. It is equipped with a comfortable handle for easy carrying and oil resistant rubber cable for permanent outside use.
- Earthed sockets with 3 phases
- Plug-in system - DE
- IP44 Protection rating
Applications
Industrial, Power Management
Technical Specifications
Voltage Rating VAC
400V
Product Range
-
Current Rating
16A
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
