Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRENNENSTUHL
Manufacturer Part NoSIGNOGRAPH 25 DIAMANT SETCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34M8451
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.380 |
| 5+ | $107.070 |
| 10+ | $103.860 |
| 25+ | $99.000 |
| 50+ | $92.340 |
Price for:Each
Minimum: 1
Multiple: 1
$113.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part NoSIGNOGRAPH 25 DIAMANT SETCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.34M8451
Technical Datasheet
Supply Voltage VAC240V
Power Rating25W
Tip Material-
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage VAC
240V
Tip Material
-
Plug Type
-
Power Rating
25W
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
