Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXEN-40S-11M-3C-00-0-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel78AH7119RL
Cut Tape78AH7119
Product RangeThrive BXEN
Your Part Number
16,741 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.367 | $1.84 |
| Total Price | $1.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.367 |
| 50+ | $0.283 |
| 100+ | $0.196 |
| 250+ | $0.164 |
| 500+ | $0.139 |
| 1000+ | $0.112 |
| 2500+ | $0.095 |
| 5000+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXEN-40S-11M-3C-00-0-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel78AH7119RL
Cut Tape78AH7119
Product RangeThrive BXEN
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max97
Power Rating500mW
Luminous Flux @ Test56lm
Forward Current @ Test150mA
Viewing Angle116°
Forward Voltage VF Typ3.1V
Nominal CCT (K)4000 K
COB Length3.5mm
COB Width2.8mm
Opto Case Style1113 [2835 Metric]
Lumens / Watt @ Current Test120lm/W
Light Emitting Surface-
Lens Type-
Lens ShapeRectangular
Height0.7mm
Product RangeThrive BXEN
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Neutral White
Power Rating
500mW
Forward Current @ Test
150mA
Forward Voltage VF Typ
3.1V
COB Length
3.5mm
Opto Case Style
1113 [2835 Metric]
Light Emitting Surface
-
Lens Shape
Rectangular
Product Range
Thrive BXEN
Color Rendering Index Max
97
Luminous Flux @ Test
56lm
Viewing Angle
116°
Nominal CCT (K)
4000 K
COB Width
2.8mm
Lumens / Watt @ Current Test
120lm/W
Lens Type
-
Height
0.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
