Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-30G4000-C-73Copy
Newark Part No.71AC2880
Product RangeGen 7 Vero 18 Array
Your Part Number
53 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.100 |
| 10+ | $13.940 |
| 25+ | $13.770 |
| 50+ | $13.600 |
| 100+ | $12.600 |
Price for:Each
Minimum: 1
Multiple: 1
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-30G4000-C-73Copy
Newark Part No.71AC2880
Product RangeGen 7 Vero 18 Array
Technical Datasheet
COB ColorWarm White
Color Rendering Index Max90
Power Rating41W
Luminous Flux @ Test4000lm
Forward Current @ Test1.17A
Viewing Angle120°
Forward Voltage VF Typ35V
Nominal CCT (K)3000K
COB Length-
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test127lm/W
Light Emitting Surface18.4mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.9mm
Product RangeGen 7 Vero 18 Array
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Warm White
Power Rating
41W
Forward Current @ Test
1.17A
Forward Voltage VF Typ
35V
COB Length
-
Opto Case Style
-
Light Emitting Surface
18.4mm
Lens Shape
Round with Flat Top
Product Range
Gen 7 Vero 18 Array
Color Rendering Index Max
90
Luminous Flux @ Test
4000lm
Viewing Angle
120°
Nominal CCT (K)
3000K
COB Width
-
Lumens / Watt @ Current Test
127lm/W
Lens Type
-
Height
1.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
