Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-40E10K0-D-73
Newark Part No.71AC2884
Product RangeGen 7 Vero 29 Array
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.210 |
| 5+ | $28.980 |
| 10+ | $28.760 |
| 25+ | $28.540 |
| 50+ | $28.320 |
| 100+ | $26.540 |
Price for:Each
Minimum: 1
Multiple: 1
$29.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRIDGELUX
Manufacturer Part NoBXRC-40E10K0-D-73
Newark Part No.71AC2884
Product RangeGen 7 Vero 29 Array
Technical Datasheet
COB ColorNeutral White
Color Rendering Index Max80
Power Rating81.3W
Luminous Flux @ Test10000lm
Forward Current @ Test2.1A
Viewing Angle120°
Forward Voltage VF Typ38.7V
Nominal CCT (K)4000 K
COB Length-
COB Width-
Opto Case Style-
Lumens / Watt @ Current Test156lm/W
Light Emitting Surface29.2mm
Lens Type-
Lens ShapeRound with Flat Top
Height1.9mm
Product RangeGen 7 Vero 29 Array
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
COB Color
Neutral White
Power Rating
81.3W
Forward Current @ Test
2.1A
Forward Voltage VF Typ
38.7V
COB Length
-
Opto Case Style
-
Light Emitting Surface
29.2mm
Lens Shape
Round with Flat Top
Product Range
Gen 7 Vero 29 Array
Color Rendering Index Max
80
Luminous Flux @ Test
10000lm
Viewing Angle
120°
Nominal CCT (K)
4000 K
COB Width
-
Lumens / Watt @ Current Test
156lm/W
Lens Type
-
Height
1.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate